Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Vishay 50V 1A, Silicon Junction Diode, 2-Pin DO-204AL UF4001

RS Stock No.: 263-009Brand: VishayManufacturers Part No.: UF4001
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

50V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

30A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 50V 1A, Silicon Junction Diode, 2-Pin DO-204AL UF4001

P.O.A.

Vishay 50V 1A, Silicon Junction Diode, 2-Pin DO-204AL UF4001
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

50V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

30A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in