Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Vishay, 2.7V Zener Diode 4% 500 mW Through Hole 2-Pin DO-35

RS Stock No.: 818-5005Brand: VishayManufacturers Part No.: TZX2V7B-TR
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

Vishay

Nominal Zener Voltage

2.7V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

4%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

5µA

Dimensions

1.7 (Dia.) x 3.9mm

Maximum Operating Temperature

+175 °C

Country of Origin

China

Product details

Zener Diodes 500mW, TZX Series, Vishay Semiconductor

Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 33.00

₪ 0.165 Each (In a Pack of 200) (ex VAT)

₪ 38.61

₪ 0.193 Each (In a Pack of 200) (inc. VAT)

Vishay, 2.7V Zener Diode 4% 500 mW Through Hole 2-Pin DO-35
Select packaging type

₪ 33.00

₪ 0.165 Each (In a Pack of 200) (ex VAT)

₪ 38.61

₪ 0.193 Each (In a Pack of 200) (inc. VAT)

Vishay, 2.7V Zener Diode 4% 500 mW Through Hole 2-Pin DO-35
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Nominal Zener Voltage

2.7V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

4%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

5µA

Dimensions

1.7 (Dia.) x 3.9mm

Maximum Operating Temperature

+175 °C

Country of Origin

China

Product details

Zener Diodes 500mW, TZX Series, Vishay Semiconductor

Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more