Vishay, TEFD4300 IR Si Photodiode, Through Hole 3mm package

RS Stock No.: 773-0418Brand: VishayManufacturers Part No.: TEFD4300Distrelec Article No.: 30214739
brand-logo
View all in Photodiodes

Technical documents

Specifications

Brand

Vishay

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

950nm

Package Type

T-1

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1120nm

Height

4.5mm

Diameter

3.2mm

Product details

TEFD4300 Series PIN Photodiodes

The TEFD4300 series, from Vishay Semiconductor, are silicon PIN photodiodes with a high radiant sensitivity. They come in standard 3mm (T-1) through-hole packages with both clear or daylight filter options. Suitable applications include; high speed photo detector for data transmission, optical switches, counters and sorters, interrupters, encoders and position sensors.

Features:

• Package type: leaded
• Package form: T-1
• Dimensions (in mm): Ø 3
• High radiant sensitivity
• Suitable for visible and near infrared radiation
• Fast response times
• Angle of half sensitivity: ϕ = ± 20°
• Package matched with IR emitter series VSLB3940

Applications:

• High speed photo detector for data transmission
• Optical switches
• Counters and sorters
• Interrupters
• Encoders
• Position sensors

IR Photodiodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 45.60

₪ 4.56 Each (In a Bag of 10) (ex VAT)

₪ 53.35

₪ 5.335 Each (In a Bag of 10) (inc. VAT)

Vishay, TEFD4300 IR Si Photodiode, Through Hole 3mm package
Select packaging type

₪ 45.60

₪ 4.56 Each (In a Bag of 10) (ex VAT)

₪ 53.35

₪ 5.335 Each (In a Bag of 10) (inc. VAT)

Vishay, TEFD4300 IR Si Photodiode, Through Hole 3mm package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 40₪ 4.56₪ 45.60
50 - 240₪ 4.395₪ 43.95
250 - 490₪ 3.645₪ 36.45
500+₪ 2.745₪ 27.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

950nm

Package Type

T-1

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1120nm

Height

4.5mm

Diameter

3.2mm

Product details

TEFD4300 Series PIN Photodiodes

The TEFD4300 series, from Vishay Semiconductor, are silicon PIN photodiodes with a high radiant sensitivity. They come in standard 3mm (T-1) through-hole packages with both clear or daylight filter options. Suitable applications include; high speed photo detector for data transmission, optical switches, counters and sorters, interrupters, encoders and position sensors.

Features:

• Package type: leaded
• Package form: T-1
• Dimensions (in mm): Ø 3
• High radiant sensitivity
• Suitable for visible and near infrared radiation
• Fast response times
• Angle of half sensitivity: ϕ = ± 20°
• Package matched with IR emitter series VSLB3940

Applications:

• High speed photo detector for data transmission
• Optical switches
• Counters and sorters
• Interrupters
• Encoders
• Position sensors

IR Photodiodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more