Vishay TCRT5000, Through Hole Reflective Sensor, Phototransistor Output, PCB package

RS Stock No.: 708-5017PBrand: VishayManufacturers Part No.: TCRT5000
brand-logo
View all in Reflective Optical Sensors

Technical documents

Specifications

Brand

Vishay

Peak Sensor Distance

2.5mm

Output Device

Phototransistor

Number of Channels

1

Mounting Type

Through Hole

Package Type

PCB

Height

7mm

Length

10.2mm

Maximum Operating Temperature

+ 85°C

Minimum Operating Temperature

- 25°C

Country of Origin

Philippines

Product details

Reflective Sensor TCRT5000

The TCRT5000 and TCRT5000L are reflective sensors
which include an infrared emitter and phototransistor in a
leaded package which blocks visible light. The package
includes two mounting clips. TCRT5000L is the long lead
version.

Features:

• Package type: leaded
• Detector type: phototransistor
• Dimensions (L x W x H in mm): 10.2 x 5.8 x 7
• Peak operating distance: 2.5 mm
• Typical output current under test: IC = 1 mA
• Daylight blocking filter
• Emitter wavelength: 950 nm
• Lead (Pb)-free soldering released
• Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

• Position sensor for shaft encoder
• Detection of reflective material such as paper, IBM cards,
magnetic tapes etc.
• Limit switch for mechanical motions in VCR
• General purpose - wherever the space is limited

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TCRT5000 Vishay, Reflective Optical Sensor
₪ 7.16Each (In a Tube of 50) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Vishay TCRT5000, Through Hole Reflective Sensor, Phototransistor Output, PCB package
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Vishay TCRT5000, Through Hole Reflective Sensor, Phototransistor Output, PCB package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TCRT5000 Vishay, Reflective Optical Sensor
₪ 7.16Each (In a Tube of 50) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Peak Sensor Distance

2.5mm

Output Device

Phototransistor

Number of Channels

1

Mounting Type

Through Hole

Package Type

PCB

Height

7mm

Length

10.2mm

Maximum Operating Temperature

+ 85°C

Minimum Operating Temperature

- 25°C

Country of Origin

Philippines

Product details

Reflective Sensor TCRT5000

The TCRT5000 and TCRT5000L are reflective sensors
which include an infrared emitter and phototransistor in a
leaded package which blocks visible light. The package
includes two mounting clips. TCRT5000L is the long lead
version.

Features:

• Package type: leaded
• Detector type: phototransistor
• Dimensions (L x W x H in mm): 10.2 x 5.8 x 7
• Peak operating distance: 2.5 mm
• Typical output current under test: IC = 1 mA
• Daylight blocking filter
• Emitter wavelength: 950 nm
• Lead (Pb)-free soldering released
• Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

• Position sensor for shaft encoder
• Detection of reflective material such as paper, IBM cards,
magnetic tapes etc.
• Limit switch for mechanical motions in VCR
• General purpose - wherever the space is limited

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TCRT5000 Vishay, Reflective Optical Sensor
₪ 7.16Each (In a Tube of 50) (ex VAT)