200Ω, Through Hole Trimmer Potentiometer 1/4W Vishay

RS Stock No.: 125-821Brand: VishayManufacturers Part No.: T63YB201KT20
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

200Ω

Mounting Type

Through Hole

Number of Turns

14 (Electrical), 15 (Mechanical)

Power Rating

1/4W

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.8mm

Shaft Diameter

1.8 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

200Ω, Through Hole Trimmer Potentiometer 1/4W Vishay

P.O.A.

200Ω, Through Hole Trimmer Potentiometer 1/4W Vishay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

200Ω

Mounting Type

Through Hole

Number of Turns

14 (Electrical), 15 (Mechanical)

Power Rating

1/4W

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.8mm

Shaft Diameter

1.8 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more