Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Vishay, SFH6206-2 AC Input Transistor Output Optocoupler, Surface Mount, 4-Pin PDIP

RS Stock No.: 428-903Brand: VishayManufacturers Part No.: SFH6206-2
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Transistor

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

AC

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay, SFH6206-2 AC Input Transistor Output Optocoupler, Surface Mount, 4-Pin PDIP

P.O.A.

Vishay, SFH6206-2 AC Input Transistor Output Optocoupler, Surface Mount, 4-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Transistor

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

AC

You may be interested in