Vishay 2.2Ω Thick Film Resistor 50W ±5% RTO050F2R200JTE1

RS Stock No.: 789-1005Brand: VishayManufacturers Part No.: RTO050F2R200JTE1
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

2.2Ω

Power Rating

50W

Tolerance

±5%

Technology

Thick Film

Series

RTO 50

Package/Case

TO-220

Temperature Coefficient

±150ppm/°C

Maximum Operating Temperature

+155°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic

Product details

50W Thick film TO-220 power resistors - RTO 50 Series

Vishay Sfernice RTO50 series thick film, non-inductive resistors in TO-220 enclosures
Resistors allow for dissipation of 50W when mounted onto a heatsink
(nominal power of 50 W at 25 °C heat sink mounted)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₪ 74.76

₪ 74.76 Each (ex VAT)

₪ 87.47

₪ 87.47 Each (inc. VAT)

Vishay 2.2Ω Thick Film Resistor 50W ±5% RTO050F2R200JTE1
Select packaging type

₪ 74.76

₪ 74.76 Each (ex VAT)

₪ 87.47

₪ 87.47 Each (inc. VAT)

Vishay 2.2Ω Thick Film Resistor 50W ±5% RTO050F2R200JTE1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 74.76
5+₪ 72.14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Vishay

Resistance

2.2Ω

Power Rating

50W

Tolerance

±5%

Technology

Thick Film

Series

RTO 50

Package/Case

TO-220

Temperature Coefficient

±150ppm/°C

Maximum Operating Temperature

+155°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic

Product details

50W Thick film TO-220 power resistors - RTO 50 Series

Vishay Sfernice RTO50 series thick film, non-inductive resistors in TO-220 enclosures
Resistors allow for dissipation of 50W when mounted onto a heatsink
(nominal power of 50 W at 25 °C heat sink mounted)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in