Technical documents
Specifications
Brand
VishayResistance
470mΩ
Power Rating
2W
Tolerance
±1%
Technology
Wire Wound
Series
RLP2
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+275°C
Minimum Operating Temperature
-55°C
Country of Origin
Czech Republic
Product details
1 Watt → 10 Watt high-stability wirewound resistors
Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.
RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4
Approvals
CECC 40201-006, NFC 83210
Standards
NF C83210 and MIL-R-26E
₪ 3,678.00
₪ 36.78 Each (In a Bag of 100) (ex VAT)
₪ 4,303.26
₪ 43.033 Each (In a Bag of 100) (inc. VAT)
100
₪ 3,678.00
₪ 36.78 Each (In a Bag of 100) (ex VAT)
₪ 4,303.26
₪ 43.033 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayResistance
470mΩ
Power Rating
2W
Tolerance
±1%
Technology
Wire Wound
Series
RLP2
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+275°C
Minimum Operating Temperature
-55°C
Country of Origin
Czech Republic
Product details
1 Watt → 10 Watt high-stability wirewound resistors
Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.
RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4
Approvals
CECC 40201-006, NFC 83210
Standards
NF C83210 and MIL-R-26E