Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Vishay 47Ω Wire Wound Resistor 2W ±1% RLP0247R00FS14

RS Stock No.: 167-9933Brand: VishayManufacturers Part No.: RLP0247R00FS14
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

47Ω

Power Rating

2W

Tolerance

±1%

Technology

Wire Wound

Series

RLP2

Temperature Coefficient

±25ppm/°C

Maximum Operating Temperature

+275°C

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic

Product details

1 Watt → 10 Watt high-stability wirewound resistors

Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.

RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4

Approvals

CECC 40201-006, NFC 83210

Standards

NF C83210 and MIL-R-26E

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 2,307.00

₪ 23.07 Each (In a Bag of 100) (ex VAT)

₪ 2,699.19

₪ 26.992 Each (In a Bag of 100) (inc. VAT)

Vishay 47Ω Wire Wound Resistor 2W ±1% RLP0247R00FS14

₪ 2,307.00

₪ 23.07 Each (In a Bag of 100) (ex VAT)

₪ 2,699.19

₪ 26.992 Each (In a Bag of 100) (inc. VAT)

Vishay 47Ω Wire Wound Resistor 2W ±1% RLP0247R00FS14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Resistance

47Ω

Power Rating

2W

Tolerance

±1%

Technology

Wire Wound

Series

RLP2

Temperature Coefficient

±25ppm/°C

Maximum Operating Temperature

+275°C

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic

Product details

1 Watt → 10 Watt high-stability wirewound resistors

Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.

RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4

Approvals

CECC 40201-006, NFC 83210

Standards

NF C83210 and MIL-R-26E

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more