Vishay 1Ω Wire Wound Wirewound Resistor 1W ±1% RLP011R000FS14

RS Stock No.: 123-140Brand: VishayManufacturers Part No.: RLP011R000FS14
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

Power Rating

1W

Tolerance

±1%

Technology

Wire Wound

Series

RLP

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 1Ω Wire Wound Resistor 1W ±1% RLP011R000FS14
₪ 39.821Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Vishay 1Ω Wire Wound Wirewound Resistor 1W ±1% RLP011R000FS14

P.O.A.

Vishay 1Ω Wire Wound Wirewound Resistor 1W ±1% RLP011R000FS14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 1Ω Wire Wound Resistor 1W ±1% RLP011R000FS14
₪ 39.821Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Resistance

Power Rating

1W

Tolerance

±1%

Technology

Wire Wound

Series

RLP

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 1Ω Wire Wound Resistor 1W ±1% RLP011R000FS14
₪ 39.821Each (In a Pack of 5) (ex VAT)