Vishay P16S 100Ω Rotary Potentiometer 1-Gang Panel Mount, P16SNP101MAB15

RS Stock No.: 167-9966Brand: VishayManufacturers Part No.: P16SNP101MAB15
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

100Ω

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

8.8mm

Shaft Diameter

16 mm

Actuator Type

Knurled Shaft

Series

P16S

Tolerance

±20%

Country of Origin

Czech Republic

Product details

Knob Potentiometer with Switch - P16S

The P16S series of panel mounted potentiometers with a switch, consisting of a knob driving and incorporating a cermet potentiometer. This unique design minimise the amount space required behind the panel to accommodate the mounting hardware and terminals. Applications for P16S potentiometer include: Portable equipment; Communication headsets; Night vision goggles; Cockpit panel controls

Compact design
Detent and electric cut off at beginning of travel
Fully sealed and panel sealed
Tested according to CECC 41000 or IEC 60393-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 3,152.70

₪ 157.635 Each (In a Box of 20) (ex VAT)

₪ 3,688.66

₪ 184.433 Each (In a Box of 20) (inc. VAT)

Vishay P16S 100Ω Rotary Potentiometer 1-Gang Panel Mount, P16SNP101MAB15

₪ 3,152.70

₪ 157.635 Each (In a Box of 20) (ex VAT)

₪ 3,688.66

₪ 184.433 Each (In a Box of 20) (inc. VAT)

Vishay P16S 100Ω Rotary Potentiometer 1-Gang Panel Mount, P16SNP101MAB15
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

100Ω

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

8.8mm

Shaft Diameter

16 mm

Actuator Type

Knurled Shaft

Series

P16S

Tolerance

±20%

Country of Origin

Czech Republic

Product details

Knob Potentiometer with Switch - P16S

The P16S series of panel mounted potentiometers with a switch, consisting of a knob driving and incorporating a cermet potentiometer. This unique design minimise the amount space required behind the panel to accommodate the mounting hardware and terminals. Applications for P16S potentiometer include: Portable equipment; Communication headsets; Night vision goggles; Cockpit panel controls

Compact design
Detent and electric cut off at beginning of travel
Fully sealed and panel sealed
Tested according to CECC 41000 or IEC 60393-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more