Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Vishay, 3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123

RS Stock No.: 811-9843PBrand: VishayManufacturers Part No.: MMSZ4683-E3-08
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

3V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

0.05mA

Maximum Reverse Leakage Current

800nA

Dimensions

2.85 x 1.7 x 1.25mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Zener Diodes 500mW, MMSZ Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 517.50

₪ 0.345 Each (Supplied on a Reel) (ex VAT)

₪ 605.48

₪ 0.404 Each (Supplied on a Reel) (inc. VAT)

Vishay, 3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
Select packaging type

₪ 517.50

₪ 0.345 Each (Supplied on a Reel) (ex VAT)

₪ 605.48

₪ 0.404 Each (Supplied on a Reel) (inc. VAT)

Vishay, 3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1500 - 2700₪ 0.345₪ 103.50
3000 - 8700₪ 0.345₪ 103.50
9000 - 14700₪ 0.315₪ 94.50
15000+₪ 0.30₪ 90.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

3V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

0.05mA

Maximum Reverse Leakage Current

800nA

Dimensions

2.85 x 1.7 x 1.25mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Zener Diodes 500mW, MMSZ Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more