Vishay 270Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W - MMA02040C2700FB300

RS Stock No.: 678-7315Brand: VishayManufacturers Part No.: MMA02040C2700FB300
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

270Ω

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±50ppm/°C

Series

MMA0204

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

MMA 0204 - Professional

Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes

Approvals

EN 140401-803

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₪ 39.00

₪ 1.56 Each (In a Pack of 25) (ex VAT)

₪ 45.63

₪ 1.825 Each (In a Pack of 25) (inc. VAT)

Vishay 270Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W - MMA02040C2700FB300
Select packaging type

₪ 39.00

₪ 1.56 Each (In a Pack of 25) (ex VAT)

₪ 45.63

₪ 1.825 Each (In a Pack of 25) (inc. VAT)

Vishay 270Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W - MMA02040C2700FB300
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 225₪ 1.56₪ 39.00
250 - 600₪ 0.795₪ 19.88
625 - 1225₪ 0.69₪ 17.25
1250 - 2475₪ 0.465₪ 11.62
2500+₪ 0.45₪ 11.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Vishay

Resistance

270Ω

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±50ppm/°C

Series

MMA0204

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

MMA 0204 - Professional

Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes

Approvals

EN 140401-803

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in