Technical documents
Specifications
Brand
VishayResistance
18kΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Series
MCT
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
MCT - 0D Series, 0.1%
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Suitable for test and measuring equipment together with industrial and medical electronics applications.
Approvals
EN 140401-801
₪ 14.32
₪ 2.865 Each (In a Pack of 5) (ex VAT)
₪ 16.76
₪ 3.352 Each (In a Pack of 5) (inc. VAT)
Standard
5
₪ 14.32
₪ 2.865 Each (In a Pack of 5) (ex VAT)
₪ 16.76
₪ 3.352 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | ₪ 2.865 | ₪ 14.32 |
50 - 120 | ₪ 1.80 | ₪ 9.00 |
125 - 245 | ₪ 1.725 | ₪ 8.62 |
250+ | ₪ 1.71 | ₪ 8.55 |
Technical documents
Specifications
Brand
VishayResistance
18kΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Series
MCT
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
MCT - 0D Series, 0.1%
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Suitable for test and measuring equipment together with industrial and medical electronics applications.
Approvals
EN 140401-801