Vishay 33Ω, 0603 (1608M) Thin Film SMD Resistor ±1% 0.12W - MCT06030C3309FP500

RS Stock No.: 188-5597Brand: VishayManufacturers Part No.: MCT06030C3309FP500
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

33Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.12W

Temperature Coefficient

±50ppm/K

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 1,500.00

₪ 0.30 Each (On a Reel of 5000) (ex VAT)

₪ 1,755.00

₪ 0.351 Each (On a Reel of 5000) (inc. VAT)

Vishay 33Ω, 0603 (1608M) Thin Film SMD Resistor ±1% 0.12W - MCT06030C3309FP500

₪ 1,500.00

₪ 0.30 Each (On a Reel of 5000) (ex VAT)

₪ 1,755.00

₪ 0.351 Each (On a Reel of 5000) (inc. VAT)

Vishay 33Ω, 0603 (1608M) Thin Film SMD Resistor ±1% 0.12W - MCT06030C3309FP500
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Resistance

33Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.12W

Temperature Coefficient

±50ppm/K

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more