Vishay 33μF Surface Mount Polymer Capacitor, 80V dc

RS Stock No.: 174-0564Brand: VishayManufacturers Part No.: MAL218297702E3
brand-logo
View all in Polymer Capacitors

Technical documents

Specifications

Brand

Vishay

Technology

Hybrid

Capacitance

33µF

Voltage

80V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

36mΩ

Lead Pitch

4.5mm

Tolerance

±20%

Length

10.5mm

Depth

10.5mm

Height

10.8mm

Maximum Operating Temperature

+105°C

Dimensions

10.5 x 10 x 10mm

Series

182 CPHZ

Ripple Current

1.7A

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

0.08%

Diameter

10mm

Polarised

Polar

Leakage Current

26.4 μA

Lifetime

10000h

Country of Origin

China

₪ 82.44

₪ 41.22 Each (In a Pack of 2) (ex VAT)

₪ 96.45

₪ 48.227 Each (In a Pack of 2) (inc. VAT)

Vishay 33μF Surface Mount Polymer Capacitor, 80V dc
Select packaging type

₪ 82.44

₪ 41.22 Each (In a Pack of 2) (ex VAT)

₪ 96.45

₪ 48.227 Each (In a Pack of 2) (inc. VAT)

Vishay 33μF Surface Mount Polymer Capacitor, 80V dc

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
2 - 8₪ 41.22₪ 82.44
10 - 48₪ 37.545₪ 75.09
50 - 98₪ 36.21₪ 72.42
100 - 248₪ 29.295₪ 58.59
250+₪ 28.305₪ 56.61

Technical documents

Specifications

Brand

Vishay

Technology

Hybrid

Capacitance

33µF

Voltage

80V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

36mΩ

Lead Pitch

4.5mm

Tolerance

±20%

Length

10.5mm

Depth

10.5mm

Height

10.8mm

Maximum Operating Temperature

+105°C

Dimensions

10.5 x 10 x 10mm

Series

182 CPHZ

Ripple Current

1.7A

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

0.08%

Diameter

10mm

Polarised

Polar

Leakage Current

26.4 μA

Lifetime

10000h

Country of Origin

China