Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Vishay 470μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - MAL213659471E3

RS Stock No.: 447-771Brand: VishayManufacturers Part No.: MAL213659471E3
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

470µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Series

136 RVI

Ripple Current

1.8A

Leakage Current

470 μA

Tolerance

±20%

Product details

136 Series

Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte

Very low impedance and low ESR
Very long useful life: 4000 h to 10 000 h at 105 °C
Very high reliability
Excellent ripple current capability
Radial leads, cylindrical Aluminium case with pressure relief, insulated with a blue sleeve
Charge and discharge proof
Applications include Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, and telecommunications; Smoothing, filtering and buffering

Standards

CEI 384-4/CECC 30300

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₪ 135.30

₪ 27.06 Each (In a Pack of 5) (ex VAT)

₪ 158.30

₪ 31.66 Each (In a Pack of 5) (inc. VAT)

Vishay 470μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - MAL213659471E3

₪ 135.30

₪ 27.06 Each (In a Pack of 5) (ex VAT)

₪ 158.30

₪ 31.66 Each (In a Pack of 5) (inc. VAT)

Vishay 470μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - MAL213659471E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45₪ 27.06₪ 135.30
50 - 95₪ 24.75₪ 123.75
100 - 245₪ 22.335₪ 111.68
250 - 495₪ 19.95₪ 99.75
500+₪ 16.995₪ 84.98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Vishay

Capacitance

470µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Series

136 RVI

Ripple Current

1.8A

Leakage Current

470 μA

Tolerance

±20%

Product details

136 Series

Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte

Very low impedance and low ESR
Very long useful life: 4000 h to 10 000 h at 105 °C
Very high reliability
Excellent ripple current capability
Radial leads, cylindrical Aluminium case with pressure relief, insulated with a blue sleeve
Charge and discharge proof
Applications include Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, and telecommunications; Smoothing, filtering and buffering

Standards

CEI 384-4/CECC 30300

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in