Technical documents
Specifications
Brand
VishayCapacitance
270µF
Voltage
25V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10x18mm
Length
18mm
Diameter
10mm
Maximum Operating Temperature
+125°C
Country of Origin
Austria
P.O.A.
Each (In a Box of 500) (ex VAT)
Vishay 270μF Aluminium Electrolytic Capacitor 25V dc, Axial, Through Hole - MAL212636271E3
500
P.O.A.
Each (In a Box of 500) (ex VAT)
Vishay 270μF Aluminium Electrolytic Capacitor 25V dc, Axial, Through Hole - MAL212636271E3
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayCapacitance
270µF
Voltage
25V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10x18mm
Length
18mm
Diameter
10mm
Maximum Operating Temperature
+125°C
Country of Origin
Austria


