Technical documents
Specifications
Brand
VishayPin Count
16
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
10 x 4 x 1.55mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Philippines
Product details
Analogue Switches (Octal), Vishay Semiconductor
The DG408LE and DG508B are 8-channel single-ended Analogue Multiplexers designed to connect one of eight inputs to a common output.
The DG409LE and DG509B are dual 4-channel differential Analogue Multiplexers designed to connect one of four differential inputs to a common dual output.
Switches and Multiplexers, Vishay Semiconductor
₪ 157.95
₪ 15.795 Each (Supplied in a Tube) (ex VAT)
₪ 184.80
₪ 18.48 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
10
₪ 157.95
₪ 15.795 Each (Supplied in a Tube) (ex VAT)
₪ 184.80
₪ 18.48 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
10 - 45 | ₪ 15.795 | ₪ 78.98 |
50 - 245 | ₪ 13.155 | ₪ 65.78 |
250 - 495 | ₪ 10.44 | ₪ 52.20 |
500+ | ₪ 9.645 | ₪ 48.22 |
Technical documents
Specifications
Brand
VishayPin Count
16
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
10 x 4 x 1.55mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Philippines
Product details
Analogue Switches (Octal), Vishay Semiconductor
The DG408LE and DG508B are 8-channel single-ended Analogue Multiplexers designed to connect one of eight inputs to a common output.
The DG409LE and DG509B are dual 4-channel differential Analogue Multiplexers designed to connect one of four differential inputs to a common dual output.