DG408LDY-E3 Vishay, Multiplexer Single 8:1, 3 V, 5 V, 9 V, 16-Pin SOIC

RS Stock No.: 708-4610PBrand: VishayManufacturers Part No.: DG408LDY-E3
brand-logo
View all in Multiplexer Switch ICs

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay DG408LEDY-GE3 Multiplexer Single 8 x 1 3 to 16 V, 16-Pin SOIC
₪ 18.48Each (Supplied in a Tube) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

DG408LDY-E3 Vishay, Multiplexer Single 8:1, 3 V, 5 V, 9 V, 16-Pin SOIC
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

DG408LDY-E3 Vishay, Multiplexer Single 8:1, 3 V, 5 V, 9 V, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay DG408LEDY-GE3 Multiplexer Single 8 x 1 3 to 16 V, 16-Pin SOIC
₪ 18.48Each (Supplied in a Tube) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay DG408LEDY-GE3 Multiplexer Single 8 x 1 3 to 16 V, 16-Pin SOIC
₪ 18.48Each (Supplied in a Tube) (ex VAT)