Vishay 50Ω, 0402 (1005M) Thin Film SMD Resistor ±2% 0.05W - CH0402-50RGFPT

Technical documents
Specifications
Brand
VishayResistance
50Ω
Technology
Thin Film
Package/Case
0402 (1005M)
Tolerance
±2%
Power Rating
0.05W
Temperature Coefficient
±100ppm/°C
Series
CH
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Distrelec Product Id
30191065
Country of Origin
France
Product details
0402 Format CH Series (50GHz Microwave Resistors)
SMD flip chip
Edged trimmed block resistors
Pure alumina substrate (99.5 %)
Ohmic range: 10R to 500R
Small internal reactance (LC down to 1 ´ 10-24)
₪ 66.80
₪ 66.80 Each (ex VAT)
₪ 78.16
₪ 78.16 Each (inc. VAT)
Standard
1
₪ 66.80
₪ 66.80 Each (ex VAT)
₪ 78.16
₪ 78.16 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 66.80 |
10 - 49 | ₪ 55.58 |
50 - 99 | ₪ 51.64 |
100 - 199 | ₪ 48.90 |
200+ | ₪ 46.06 |
Technical documents
Specifications
Brand
VishayResistance
50Ω
Technology
Thin Film
Package/Case
0402 (1005M)
Tolerance
±2%
Power Rating
0.05W
Temperature Coefficient
±100ppm/°C
Series
CH
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Distrelec Product Id
30191065
Country of Origin
France
Product details
0402 Format CH Series (50GHz Microwave Resistors)
SMD flip chip
Edged trimmed block resistors
Pure alumina substrate (99.5 %)
Ohmic range: 10R to 500R
Small internal reactance (LC down to 1 ´ 10-24)