Vishay, 16V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23

RS Stock No.: 903-0772Brand: VishayManufacturers Part No.: BZX84C16-E3-08
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

16V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

General Purpose

Zener Voltage Tolerance

±5%

Pin Count

3

Test Current

1 mA, 5mA

Maximum Zener Impedance

40Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3.1 x 1.43 x 1.15mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Zener Diodes 300mW, BZX84 Series, Vishay Semiconductor

Zener Voltage Tolerance of 2% (BZX84B) and approx. 5% (BZX84C)
Surface Mount case: SOT-23

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 176.25

₪ 0.705 Each (On a Reel of 250) (ex VAT)

₪ 206.21

₪ 0.825 Each (On a Reel of 250) (inc. VAT)

Vishay, 16V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23

₪ 176.25

₪ 0.705 Each (On a Reel of 250) (ex VAT)

₪ 206.21

₪ 0.825 Each (On a Reel of 250) (inc. VAT)

Vishay, 16V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
250 - 250₪ 0.705₪ 176.25
500 - 750₪ 0.375₪ 93.75
1000 - 1750₪ 0.375₪ 93.75
2000+₪ 0.36₪ 90.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

16V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

General Purpose

Zener Voltage Tolerance

±5%

Pin Count

3

Test Current

1 mA, 5mA

Maximum Zener Impedance

40Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3.1 x 1.43 x 1.15mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Zener Diodes 300mW, BZX84 Series, Vishay Semiconductor

Zener Voltage Tolerance of 2% (BZX84B) and approx. 5% (BZX84C)
Surface Mount case: SOT-23

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more