Vishay, 17.1V Zener Diode 5% 500 mW SMD 2-Pin SOD-80

RS Stock No.: 100-055Brand: VishayManufacturers Part No.: BZM55C16-TR
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

17.1V

Number of Elements per Chip

1

Mounting Type

SMD

Maximum Power Dissipation

500 mW

Package Type

SOD-80

Zener Type

Small Signal

Zener Voltage Tolerance

5%

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Vishay, 17.1V Zener Diode 5% 500 mW SMD 2-Pin SOD-80

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Vishay, 17.1V Zener Diode 5% 500 mW SMD 2-Pin SOD-80
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

17.1V

Number of Elements per Chip

1

Mounting Type

SMD

Maximum Power Dissipation

500 mW

Package Type

SOD-80

Zener Type

Small Signal

Zener Voltage Tolerance

5%

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more