Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Mounting Type
Through Hole
Number of Elements per Chip
1
Package Type
DO-204AH
Diode Technology
Schottky
Pin Count
2
Country of Origin
China
₪ 4,050.00
₪ 0.405 Each (On a Reel of 10000) (ex VAT)
₪ 4,738.50
₪ 0.474 Each (On a Reel of 10000) (inc. VAT)
Vishay Switching Diode, 2-Pin DO-204AH BAT85S-TR
10000
₪ 4,050.00
₪ 0.405 Each (On a Reel of 10000) (ex VAT)
₪ 4,738.50
₪ 0.474 Each (On a Reel of 10000) (inc. VAT)
Vishay Switching Diode, 2-Pin DO-204AH BAT85S-TR
Stock information temporarily unavailable.
10000
Stock information temporarily unavailable.
quantity | Unit price | Per Reel |
---|---|---|
10000 - 10000 | ₪ 0.405 | ₪ 4,050.00 |
20000 - 40000 | ₪ 0.39 | ₪ 3,900.00 |
50000+ | ₪ 0.36 | ₪ 3,600.00 |
Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Mounting Type
Through Hole
Number of Elements per Chip
1
Package Type
DO-204AH
Diode Technology
Schottky
Pin Count
2
Country of Origin
China