Vishay 60V 7A, Dual Schottky Diode, 3-Pin D-PAK VS-6CWQ06FN-M3
Technical documents
Specifications
Brand
VishayMounting Type
Surface Mount
Package Type
D-PAK
Maximum Continuous Forward Current
7A
Peak Reverse Repetitive Voltage
60V
Diode Configuration
Common Cathode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Peak Non-Repetitive Forward Surge Current
490A
Product details
Diodes - Schottky Barrier Rectifiers
Diodes - Schottky Barrier Rectifiers
Stock information temporarily unavailable.
P.O.A.
Vishay 60V 7A, Dual Schottky Diode, 3-Pin D-PAK VS-6CWQ06FN-M3
Select packaging type
Standard
1
P.O.A.
Vishay 60V 7A, Dual Schottky Diode, 3-Pin D-PAK VS-6CWQ06FN-M3
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayMounting Type
Surface Mount
Package Type
D-PAK
Maximum Continuous Forward Current
7A
Peak Reverse Repetitive Voltage
60V
Diode Configuration
Common Cathode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Peak Non-Repetitive Forward Surge Current
490A
Product details