Vishay 249 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 249FGJS0XB25103KA

RS Stock No.: 410-205Brand: VishayManufacturers Part No.: 249FGJS0XB25103KA
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Series

249

Tolerance

±10%

Actuator Type

Slotted Shaft

Country of Origin

Czech Republic

Product details

12·7mm 249 Series

Panel and PCB mountable
Space saving short body (7.6mm)
Lightweight
Fully insulated body and bush

Supplied with

metal lock washer and nut.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 121.60

₪ 121.60 Each (ex VAT)

₪ 142.27

₪ 142.27 Each (inc. VAT)

Vishay 249 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 249FGJS0XB25103KA
Select packaging type

₪ 121.60

₪ 121.60 Each (ex VAT)

₪ 142.27

₪ 142.27 Each (inc. VAT)

Vishay 249 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 249FGJS0XB25103KA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 121.60
10 - 49₪ 84.64
50 - 99₪ 69.57
100 - 199₪ 67.10
200+₪ 64.74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Series

249

Tolerance

±10%

Actuator Type

Slotted Shaft

Country of Origin

Czech Republic

Product details

12·7mm 249 Series

Panel and PCB mountable
Space saving short body (7.6mm)
Lightweight
Fully insulated body and bush

Supplied with

metal lock washer and nut.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more