Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Visaton 80mm dia 10W nom Full Range Speaker Driver, 8Ω, 130 Hz → 20 kHz

RS Stock No.: 364-3335Brand: VisatonManufacturers Part No.: 2008
brand-logo
View all in Speaker Drivers

Technical documents

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

10W

Impedance

Frequency Type

Full Range

Diameter

80mm

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Cone/Dome Size

80mm

Cone/Dome Width

80mm

Frequency Response

130 Hz → 20 kHz

Length

80mm

Width

80mm

Depth

37mm

Maximum Frequency Response

20 kHz

Minimum Frequency Response

130 Hz

Weight

240g

Maximum Rated Power

15W

Country of Origin

China

Product details

8cm/3.3in 10W Full Range Speaker Driver

Ideal for multi-driver 100V line column cabinets
Good full-range reproduction
Suitable grille stock no. 453-8953

You may be interested in
Stock information temporarily unavailable.

₪ 125.79

₪ 125.79 Each (ex VAT)

₪ 147.17

₪ 147.17 Each (inc. VAT)

Visaton 80mm dia 10W nom Full Range Speaker Driver, 8Ω, 130 Hz → 20 kHz

₪ 125.79

₪ 125.79 Each (ex VAT)

₪ 147.17

₪ 147.17 Each (inc. VAT)

Visaton 80mm dia 10W nom Full Range Speaker Driver, 8Ω, 130 Hz → 20 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

10W

Impedance

Frequency Type

Full Range

Diameter

80mm

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Cone/Dome Size

80mm

Cone/Dome Width

80mm

Frequency Response

130 Hz → 20 kHz

Length

80mm

Width

80mm

Depth

37mm

Maximum Frequency Response

20 kHz

Minimum Frequency Response

130 Hz

Weight

240g

Maximum Rated Power

15W

Country of Origin

China

Product details

8cm/3.3in 10W Full Range Speaker Driver

Ideal for multi-driver 100V line column cabinets
Good full-range reproduction
Suitable grille stock no. 453-8953

You may be interested in