Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Viavi OLP-38V2 Single Mode & Multimode Power Meter

RS Stock No.: 106-626Brand: ViaviManufacturers Part No.: OLP-38V2
brand-logo
View all in Fibre Testers

Technical documents

Specifications

Brand

Viavi

Cable Type

Single Mode & Multimode

Equipment Type

Power Meter

Connector Type

2.5mm Universal Connector

Wavelengths

1650Nm

Resolution

0.01 dB

Model Number p

OLP-38V2

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Viavi OLP-38V2 Single Mode & Multimode Power Meter

P.O.A.

Viavi OLP-38V2 Single Mode & Multimode Power Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Viavi

Cable Type

Single Mode & Multimode

Equipment Type

Power Meter

Connector Type

2.5mm Universal Connector

Wavelengths

1650Nm

Resolution

0.01 dB

Model Number p

OLP-38V2

Country of Origin

China