Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

70 W Diffused Elliptical SON-E Lamp, ES/E27, 2000K, 72mm

RS Stock No.: 699-7146Brand: Venture LightingManufacturers Part No.: HPSE70WIG/E27
brand-logo
View all in Sodium Lamps

Technical documents

Specifications

Wattage

70 W

Lamp Base

ES/E27

Lamp Shape

Elliptical

SON Type

SON-E

Internal Ignitor

Yes

Lamp Finish

Diffused

Length

156 mm

Diameter

72mm

Luminosity

5300 lm

Luminous Efficacy

83lm/W

Colour Rendering

25

Colour Temperature

2000K

Product details

Elliptical High Pressure SON-E

Diffuse (frosted) elliptical SON lamps suitable for use in either open or enclosed luminaires.

70 W lamp available with or without internal ignitor
Universal orientation

Discharge SON Lamps

These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.

Stock information temporarily unavailable.

P.O.A.

70 W Diffused Elliptical SON-E Lamp, ES/E27, 2000K, 72mm

P.O.A.

70 W Diffused Elliptical SON-E Lamp, ES/E27, 2000K, 72mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Wattage

70 W

Lamp Base

ES/E27

Lamp Shape

Elliptical

SON Type

SON-E

Internal Ignitor

Yes

Lamp Finish

Diffused

Length

156 mm

Diameter

72mm

Luminosity

5300 lm

Luminous Efficacy

83lm/W

Colour Rendering

25

Colour Temperature

2000K

Product details

Elliptical High Pressure SON-E

Diffuse (frosted) elliptical SON lamps suitable for use in either open or enclosed luminaires.

70 W lamp available with or without internal ignitor
Universal orientation

Discharge SON Lamps

These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.