Technical documents
Specifications
Brand
VegaDevice Type
Vibrating Fork
Mounting Type
Horizontal, Vertical
Switch Output
Relay
Body Material
Plastic
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Maximum Current
1 A dc, 3 A ac
Maximum Pressure
64bar
Series
VEGASWING 61
Country of Origin
Germany

₪ 4,630.95
₪ 4,630.95 Each (ex VAT)
₪ 5,418.21
₪ 5,418.21 Each (inc. VAT)
1
₪ 4,630.95
₪ 4,630.95 Each (ex VAT)
₪ 5,418.21
₪ 5,418.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.

Technical documents
Specifications
Brand
VegaDevice Type
Vibrating Fork
Mounting Type
Horizontal, Vertical
Switch Output
Relay
Body Material
Plastic
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Maximum Current
1 A dc, 3 A ac
Maximum Pressure
64bar
Series
VEGASWING 61
Country of Origin
Germany
