Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Vega VEGAPULS C11 Series Radar Level Sensor, 4-20mA Output, 1.5"" G/BSP Thread, PVDF Body

RS Stock No.: 206-7072Brand: VegaManufacturers Part No.: PSC11.GB
brand-logo
View all in Level Sensors

Technical documents

Specifications

Brand

Vega

Device Type

Radar

Mounting Type

1.5" G/BSP Thread

Mounting Type

1.5"" G/BSP Thread

Switch Output

4-20mA

Body Material

PVDF

Cable Length

5m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum dc Voltage

35V

Maximum Current

20 mA

Maximum Pressure

3bar

Gasket Material

FKM

For Use With

Liquids/solids

Series

VEGAPULS C11

Interface

Bluetooth

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vega VEGAPULS C11 Series Radar Level Sensor, 4-20mA Output, 1.5"" G/BSP Thread, PVDF Body

P.O.A.

Vega VEGAPULS C11 Series Radar Level Sensor, 4-20mA Output, 1.5"" G/BSP Thread, PVDF Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vega

Device Type

Radar

Mounting Type

1.5" G/BSP Thread

Mounting Type

1.5"" G/BSP Thread

Switch Output

4-20mA

Body Material

PVDF

Cable Length

5m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum dc Voltage

35V

Maximum Current

20 mA

Maximum Pressure

3bar

Gasket Material

FKM

For Use With

Liquids/solids

Series

VEGAPULS C11

Interface

Bluetooth

Country of Origin

Germany

You may be interested in