Technical documents
Specifications
Brand
VCCNumber of LEDs
1
Peak Wavelength
405nm
Luminous Intensity
160 mcd
Package Type
5 mm
Viewing Angle
30 °
Number of Pins
2
LED Material
InGaN
Mounting Type
Through Hole
Diameter
5.9mm
Height
8.6mm
Series
VAOL
Dimensions
5.9 (Dia.) x 8.6mm
Country of Origin
Taiwan, Province Of China
Product details
VCC Ultraviolet LED lamps, T1-3/4 5mm
A range of UV (Ultraviolet) T1-3/4 (5mm) LED lamps from VCC. The LEDs utilise InGaN material technology and feature water-clear transparent lenses. Typical application areas include disinfection and sterilisation, adhesive curing, leak detection and security authentication. A choice of peak UV wavelength and radiation angle is available:
VAOL-5EUV0T4 405nm 15°
VAOL-5EUV8T4 385nm 15°
VAOL-5GUV0T4 405nm 30
VAOL-5GUV8T4 385nm 30°
Warning
UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary eye protection.
Ultraviolet (UV) LEDs, VCC
₪ 3,945.00
₪ 3.945 Each (In a Bag of 1000) (ex VAT)
₪ 4,615.65
₪ 4.616 Each (In a Bag of 1000) (inc. VAT)
1000
₪ 3,945.00
₪ 3.945 Each (In a Bag of 1000) (ex VAT)
₪ 4,615.65
₪ 4.616 Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
1000 - 1000 | ₪ 3.945 | ₪ 3,945.00 |
2000 - 4000 | ₪ 3.87 | ₪ 3,870.00 |
5000+ | ₪ 3.81 | ₪ 3,810.00 |
Technical documents
Specifications
Brand
VCCNumber of LEDs
1
Peak Wavelength
405nm
Luminous Intensity
160 mcd
Package Type
5 mm
Viewing Angle
30 °
Number of Pins
2
LED Material
InGaN
Mounting Type
Through Hole
Diameter
5.9mm
Height
8.6mm
Series
VAOL
Dimensions
5.9 (Dia.) x 8.6mm
Country of Origin
Taiwan, Province Of China
Product details
VCC Ultraviolet LED lamps, T1-3/4 5mm
A range of UV (Ultraviolet) T1-3/4 (5mm) LED lamps from VCC. The LEDs utilise InGaN material technology and feature water-clear transparent lenses. Typical application areas include disinfection and sterilisation, adhesive curing, leak detection and security authentication. A choice of peak UV wavelength and radiation angle is available:
VAOL-5EUV0T4 405nm 15°
VAOL-5EUV8T4 385nm 15°
VAOL-5GUV0T4 405nm 30
VAOL-5GUV8T4 385nm 30°
Warning
UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary eye protection.