LCD display 2x16 transflective

RS Stock No.: 325-1920Brand: VaritronixManufacturers Part No.: MDLS 16265-SS-LV
View all in LCD Monochrome Displays

Technical documents

Specifications

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Width

3mm

Character Height

4.9mm

Interface Type

Parallel

External Depth

10mm

Backlight Type

LED

External Width

84mm

External Dimensions

84 x 10 x 44mm

External Height

44mm

Controller Type

HD44780

Display Matrix Technology

STN

Display Mode

Transflective

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Operating Temperature Range

-5 → +50°C

Stock information temporarily unavailable.

P.O.A.

LCD display 2x16 transflective

P.O.A.

LCD display 2x16 transflective
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Width

3mm

Character Height

4.9mm

Interface Type

Parallel

External Depth

10mm

Backlight Type

LED

External Width

84mm

External Dimensions

84 x 10 x 44mm

External Height

44mm

Controller Type

HD44780

Display Matrix Technology

STN

Display Mode

Transflective

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Operating Temperature Range

-5 → +50°C