Valsteam ADCA 10 bar SG Iron Float & Thermostatic Steam Trap, 3/4 in

RS Stock No.: 799-8890Brand: Valsteam ADCAManufacturers Part No.: 29003
brand-logo
View all in Steam Traps

Technical documents

Specifications

Trap Type

Float & Thermostatic

Connection

3/4 in

Orientation

Horizontal, Vertical

Maximum Working Pressure

10 bar

Maximum Temperature

+198°C

Body Material

SG Iron

Gasket Material

Graphite, Stainless Steel

Connection Size

3/4in

Thread Standard or Connection Type

BSP

Country of Origin

Portugal

Product details

Float and Thermostatic Steam Traps

The FLT17LC float and thermostatic (integral air vent) steam traps series are designed for all types of low and high pressure steam heating and process equipment.
Typical applications include unit heaters, heat exchangers, driers, jacketed vessels and all the applications where continuous drainage is essential

Modulating discharge
Discharges condensate at steam temperature
Unaffected by sudden or wide load and pressure changes
Excellent air discharge (by thermostatic air vent)
GJS-400 SG-Iron body construction
AISI-304 Stainless steel internals
C/W inbuilt thermostatic air vent

You may be interested in
Stock information temporarily unavailable.

₪ 1,661.96

₪ 1,661.96 Each (ex VAT)

₪ 1,944.49

₪ 1,944.49 Each (inc. VAT)

Valsteam ADCA 10 bar SG Iron Float & Thermostatic Steam Trap, 3/4 in

₪ 1,661.96

₪ 1,661.96 Each (ex VAT)

₪ 1,944.49

₪ 1,944.49 Each (inc. VAT)

Valsteam ADCA 10 bar SG Iron Float & Thermostatic Steam Trap, 3/4 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Trap Type

Float & Thermostatic

Connection

3/4 in

Orientation

Horizontal, Vertical

Maximum Working Pressure

10 bar

Maximum Temperature

+198°C

Body Material

SG Iron

Gasket Material

Graphite, Stainless Steel

Connection Size

3/4in

Thread Standard or Connection Type

BSP

Country of Origin

Portugal

Product details

Float and Thermostatic Steam Traps

The FLT17LC float and thermostatic (integral air vent) steam traps series are designed for all types of low and high pressure steam heating and process equipment.
Typical applications include unit heaters, heat exchangers, driers, jacketed vessels and all the applications where continuous drainage is essential

Modulating discharge
Discharges condensate at steam temperature
Unaffected by sudden or wide load and pressure changes
Excellent air discharge (by thermostatic air vent)
GJS-400 SG-Iron body construction
AISI-304 Stainless steel internals
C/W inbuilt thermostatic air vent

You may be interested in