V12 Footwear Black, Red Insole, Size 6 (UK)

RS Stock No.: 266-7079Brand: V12 FootwearManufacturers Part No.: VS210/06
brand-logo
View all in Home

Technical documents

Specifications

Men's Size

6 (UK)

Material

Polyurethane Foam

Material Properties

Anti-Static

Arch Support

Yes

Colour

Black, Red

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

V12 Footwear Black, Red Insole, Size 6 (UK)

P.O.A.

V12 Footwear Black, Red Insole, Size 6 (UK)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Men's Size

6 (UK)

Material

Polyurethane Foam

Material Properties

Anti-Static

Arch Support

Yes

Colour

Black, Red

Country of Origin

Spain