Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

V12 Footwear Caiman IGS Graphite Composite Toe Capped Unisex Safety Boot, UK 6.5, EU 40

RS Stock No.: 275-5881Brand: V12 FootwearManufacturers Part No.: V1501.01/6.5
brand-logo
View all in Safety Boots

Technical documents

Specifications

Series

Caiman IGS

Gender

Unisex

Shoe Size EU

40

Shoe Size UK

6.5

Shoe Size US

7.5

Colour

Graphite

Safety Toe Type

Composite

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

V12 Footwear Caiman IGS Graphite Composite Toe Capped Unisex Safety Boot, UK 6.5, EU 40

P.O.A.

V12 Footwear Caiman IGS Graphite Composite Toe Capped Unisex Safety Boot, UK 6.5, EU 40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

Caiman IGS

Gender

Unisex

Shoe Size EU

40

Shoe Size UK

6.5

Shoe Size US

7.5

Colour

Graphite

Safety Toe Type

Composite

Country of Origin

China