Technical documents
Specifications
Product details
Unilite PS Mains Charging Adapter and USB Charging Cable Kit
The DC-USB-KIT is a multi country charging kit for selected Unilite lights. Compatible with the PS--IL3R, PS-IL6R, PS-IL10R, IL-SIG1 and PS-RB2LION. Complete with UK, European, Australian & 12/24v plug adaptors.
This Unilite Charging kit is comprised with various adapters and USB charging cable to ensure that your light can stay charged in numerous locations. These plug adapters include a UK, European and Australian, which are interchangeable with the USB mains adapter and a USB 12 V car adapter.
The USB cable is used with several Unilite ProSafe headlamps and torches.
Features and Benefits
Input: 100 to 240 V ∼ 50/60 Hz 190 mA
Output: 5 V dc 1000 mA
Comes with USB power supply unit, removable British,
European and Australian plugs, along with 5 V DC-USB cable
12 V USB vehicle adapter
119 g
Unilite Prosafe
Unilite Prosafe® range of head torches, hand torches and lanterns are uniquely coloured in high visibility yellow (including 3M Scotchlite on headbands) to ensure that health and safety concerns in many situations, where high visibility is important, are fully taken into account. Not only are these torches easy to see, they are superb in helping you see! This excellent range of products incorporate very well thought-out useful functionality, alongside excellent lumen outputs and battery life.
₪ 103.53
₪ 103.53 Each (ex VAT)
₪ 121.13
₪ 121.13 Each (inc. VAT)
1
₪ 103.53
₪ 103.53 Each (ex VAT)
₪ 121.13
₪ 121.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Product details
Unilite PS Mains Charging Adapter and USB Charging Cable Kit
The DC-USB-KIT is a multi country charging kit for selected Unilite lights. Compatible with the PS--IL3R, PS-IL6R, PS-IL10R, IL-SIG1 and PS-RB2LION. Complete with UK, European, Australian & 12/24v plug adaptors.
This Unilite Charging kit is comprised with various adapters and USB charging cable to ensure that your light can stay charged in numerous locations. These plug adapters include a UK, European and Australian, which are interchangeable with the USB mains adapter and a USB 12 V car adapter.
The USB cable is used with several Unilite ProSafe headlamps and torches.
Features and Benefits
Input: 100 to 240 V ∼ 50/60 Hz 190 mA
Output: 5 V dc 1000 mA
Comes with USB power supply unit, removable British,
European and Australian plugs, along with 5 V DC-USB cable
12 V USB vehicle adapter
119 g
Unilite Prosafe
Unilite Prosafe® range of head torches, hand torches and lanterns are uniquely coloured in high visibility yellow (including 3M Scotchlite on headbands) to ensure that health and safety concerns in many situations, where high visibility is important, are fully taken into account. Not only are these torches easy to see, they are superb in helping you see! This excellent range of products incorporate very well thought-out useful functionality, alongside excellent lumen outputs and battery life.