Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Turck REM-E Series Absolute Absolute Encoder, Solid Type, 10mm Shaft

RS Stock No.: 282-4186Brand: TurckManufacturers Part No.: REM-E-195T10C-IOL32B-H1141
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Turck

Encoder Technology

Absolute

Series

REM-E

Maximum Revolutions

4000rpm

Shaft Type

Solid

Shaft Diameter

10mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Turck REM-E Series Absolute Absolute Encoder, Solid Type, 10mm Shaft

P.O.A.

Turck REM-E Series Absolute Absolute Encoder, Solid Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Turck

Encoder Technology

Absolute

Series

REM-E

Maximum Revolutions

4000rpm

Shaft Type

Solid

Shaft Diameter

10mm

Country of Origin

Germany