Sicos Barrel-Style Proximity Sensor, M12 x 1, 3 mm Detection, PNP Output, 10 → 30 V dc, IP68

RS Stock No.: 362-3577Brand: Turck BannerManufacturers Part No.: BI3U-EM12-AP6X
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Body Style

Barrel

Thread Size

M12 x 1

Output Type

PNP

Detection Range

3 mm

Terminal Type

Cable

IP Rating

IP68

Supply Voltage

10 → 30 V dc

Length

54mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Switching Frequency

3kHz

Housing Material

Metal, Stainless Steel

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Product details

Barrel - Maximum Range

Stainless steel body with PBT sensing face. Stock numbers 405-7072, 405-7094, 405-7101, 405-7117, 405-7123 and 405-7139 have stainless steel bodies and duroplast sensing faces providing high impact and thermal resistance
3 wire dc
2m PUR prewired and M12 connector versions
Connector versions supplied with a 2m PUR single-ended, straight connector lead
Yellow LED output status display

Uprox Range

Stock information temporarily unavailable.

P.O.A.

Sicos Barrel-Style Proximity Sensor, M12 x 1, 3 mm Detection, PNP Output, 10 → 30 V dc, IP68

P.O.A.

Sicos Barrel-Style Proximity Sensor, M12 x 1, 3 mm Detection, PNP Output, 10 → 30 V dc, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Body Style

Barrel

Thread Size

M12 x 1

Output Type

PNP

Detection Range

3 mm

Terminal Type

Cable

IP Rating

IP68

Supply Voltage

10 → 30 V dc

Length

54mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Switching Frequency

3kHz

Housing Material

Metal, Stainless Steel

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Product details

Barrel - Maximum Range

Stainless steel body with PBT sensing face. Stock numbers 405-7072, 405-7094, 405-7101, 405-7117, 405-7123 and 405-7139 have stainless steel bodies and duroplast sensing faces providing high impact and thermal resistance
3 wire dc
2m PUR prewired and M12 connector versions
Connector versions supplied with a 2m PUR single-ended, straight connector lead
Yellow LED output status display

Uprox Range