Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Trumeter Digital Panel Voltmeter ±0.1 %

RS Stock No.: 337-7189Brand: TrumeterManufacturers Part No.: HED271-T
brand-logo
View all in Voltmeters

Technical documents

Specifications

Cutout Height

22.2mm

Cutout Width

45mm

Meter Accuracy

±0.1 %

Product details

10mm, 3.5 Digit Meter

Basic voltage accuracy ±0.1%
Capable of displaying current, voltage, temperature or resistance values
Display symbols for many common measurement units
5V or 9V operation (5V without isolation)
Low battery voltage warning (9V version only)
Data Hold function with display symbol
Precise FSD adjustment by multi-turn trimmer
Integral reference voltage

LCD Trumeter Falcon Range

These multifunction, low power consumption, digital meters are all available with or without back lighting. They are housed in either 24 x 48mm or 36 x 72mm cases which clip into an appropriate panel cut-out. All have an operating temperature range of 0 to +50°C.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Trumeter Digital Panel Voltmeter ±0.1 %

P.O.A.

Trumeter Digital Panel Voltmeter ±0.1 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Cutout Height

22.2mm

Cutout Width

45mm

Meter Accuracy

±0.1 %

Product details

10mm, 3.5 Digit Meter

Basic voltage accuracy ±0.1%
Capable of displaying current, voltage, temperature or resistance values
Display symbols for many common measurement units
5V or 9V operation (5V without isolation)
Low battery voltage warning (9V version only)
Data Hold function with display symbol
Precise FSD adjustment by multi-turn trimmer
Integral reference voltage

LCD Trumeter Falcon Range

These multifunction, low power consumption, digital meters are all available with or without back lighting. They are housed in either 24 x 48mm or 36 x 72mm cases which clip into an appropriate panel cut-out. All have an operating temperature range of 0 to +50°C.

You may be interested in