Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Trumeter Counter, 8 Digit, 10kHz

RS Stock No.: 516-8381Brand: TrumeterManufacturers Part No.: 7111-RS
brand-logo
View all in Counters

Technical documents

Specifications

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Negative Edge Triggered

Number Of Digits

8

Mounting Type

Panel Mount

Count Direction

Bi-Directional

Digit Height

9 mm

Backlighting

Yes

Maximum Count Frequency

10kHz

Display Range

0 → 99999999

Minimum Operating Temperature

-10°C

Weight

62g

Maximum Temperature

+60°C

Measurement Range

0 → 99999999

Maximum Operating Temperature

+60°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Trumeter Counter, 8 Digit, 10kHz

P.O.A.

Trumeter Counter, 8 Digit, 10kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Negative Edge Triggered

Number Of Digits

8

Mounting Type

Panel Mount

Count Direction

Bi-Directional

Digit Height

9 mm

Backlighting

Yes

Maximum Count Frequency

10kHz

Display Range

0 → 99999999

Minimum Operating Temperature

-10°C

Weight

62g

Maximum Temperature

+60°C

Measurement Range

0 → 99999999

Maximum Operating Temperature

+60°C

You may be interested in