Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Treston 24 Drawer Storage Unit, PP, 550mm x 310mm x 180mm, Grey

RS Stock No.: 267-5623Brand: TrestonManufacturers Part No.: 554-3Distrelec Article No.: 19309816
brand-logo
View all in Drawer Storage

Technical documents

Specifications

Brand

Treston

Drawers

24

Case Material

PP

Height

550mm

Width

310mm

Depth

180mm

Colour

Grey

Country of Origin

Finland

Stock information temporarily unavailable.

P.O.A.

Treston 24 Drawer Storage Unit, PP, 550mm x 310mm x 180mm, Grey

P.O.A.

Treston 24 Drawer Storage Unit, PP, 550mm x 310mm x 180mm, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Treston

Drawers

24

Case Material

PP

Height

550mm

Width

310mm

Depth

180mm

Colour

Grey

Country of Origin

Finland