Technical documents
Specifications
Brand
TrelleborgThread Size
M16
Diameter
144mm
Trade Name
Novibra
Foot Height
46mm
Overall Height
46mm
Material
Natural Rubber
Foot Shape
Circular
Compression Load
1300kg
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+82°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TrelleborgThread Size
M16
Diameter
144mm
Trade Name
Novibra
Foot Height
46mm
Overall Height
46mm
Material
Natural Rubber
Foot Shape
Circular
Compression Load
1300kg
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+82°C
Country of Origin
China