Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Transcend SSD450K 2.5 in 64 GB Internal SSD Hard Drive

RS Stock No.: 186-4632Brand: TranscendManufacturers Part No.: TS64GSSD450K
brand-logo
View all in Hard Drives

Technical documents

Specifications

Model

SSD450K

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Industrial

Yes

Capacity

64 GB

Nand Type

TLC

Temperature Range

0 → +70°C

Dimensions

100 x 69.85 x 6.8mm

Length

100mm

Width

69.85mm

Height

6.8mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₪ 405.50

₪ 405.50 Each (ex VAT)

₪ 474.43

₪ 474.43 Each (inc. VAT)

Transcend SSD450K 2.5 in 64 GB Internal SSD Hard Drive

₪ 405.50

₪ 405.50 Each (ex VAT)

₪ 474.43

₪ 474.43 Each (inc. VAT)

Transcend SSD450K 2.5 in 64 GB Internal SSD Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model

SSD450K

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Industrial

Yes

Capacity

64 GB

Nand Type

TLC

Temperature Range

0 → +70°C

Dimensions

100 x 69.85 x 6.8mm

Length

100mm

Width

69.85mm

Height

6.8mm

Country of Origin

Taiwan, Province Of China