Transcend ESD250C SlimSATA 480 GB External SSD Hard Drive

RS Stock No.: 187-1756Brand: TranscendManufacturers Part No.: TS480GESD250C
brand-logo
View all in Hard Drives

Technical documents

Specifications

Hard Drive Type

SSD

Model

ESD250C

Internal/External

External

Form Factor

SLIMSATA

Capacity

480 GB

Temperature Range

0 → +60°C

Dimensions

120.16 x 33.6 x 7.5mm

Length

120.16mm

Width

33.6mm

Height

7.5mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

₪ 1,216.38

₪ 1,216.38 Each (ex VAT)

₪ 1,423.16

₪ 1,423.16 Each (inc. VAT)

Transcend ESD250C SlimSATA 480 GB External SSD Hard Drive

₪ 1,216.38

₪ 1,216.38 Each (ex VAT)

₪ 1,423.16

₪ 1,423.16 Each (inc. VAT)

Transcend ESD250C SlimSATA 480 GB External SSD Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Hard Drive Type

SSD

Model

ESD250C

Internal/External

External

Form Factor

SLIMSATA

Capacity

480 GB

Temperature Range

0 → +60°C

Dimensions

120.16 x 33.6 x 7.5mm

Length

120.16mm

Width

33.6mm

Height

7.5mm

Country of Origin

Taiwan, Province Of China

You may be interested in