Transcend MTS400S M.2 32 GB Internal SSD
RS Stock No.: 187-1733Brand: TranscendManufacturers Part No.: TS32GMTS400SDistrelec Article No.: 30226611

Technical documents
Specifications
Brand
TranscendHard Drive Type
SSD
Model
MTS400S
Internal/External
Internal
Form Factor
M.2
Capacity
32 GB
Interface
SATA III
Nand Type
MLC
Temperature Range
0 → +70°C
Dimensions
42 x 22 x 3.58mm
Length
42mm
Width
22mm
Height
3.58mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
₪ 277.94
₪ 277.94 Each (ex VAT)
₪ 325.19
₪ 325.19 Each (inc. VAT)
Transcend MTS400S M.2 32 GB Internal SSD
1
₪ 277.94
₪ 277.94 Each (ex VAT)
₪ 325.19
₪ 325.19 Each (inc. VAT)
Transcend MTS400S M.2 32 GB Internal SSD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TranscendHard Drive Type
SSD
Model
MTS400S
Internal/External
Internal
Form Factor
M.2
Capacity
32 GB
Interface
SATA III
Nand Type
MLC
Temperature Range
0 → +70°C
Dimensions
42 x 22 x 3.58mm
Length
42mm
Width
22mm
Height
3.58mm
Country of Origin
Taiwan, Province Of China