Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Transcend MTS970T-I M.2 (2280) 1 TB Internal SSD

RS Stock No.: 262-9706Brand: TranscendManufacturers Part No.: TS1TMTS970T-I
brand-logo
View all in Hard Drives

Technical documents

Specifications

Model

MTS970T-I

Hard Drive Type

SSD

Internal/External

Internal

Industrial

Yes

Form Factor

M.2 (2280)

Interface

SATA III

Capacity

1 TB

Nand Type

3D TLC

Stock information temporarily unavailable.

P.O.A.

Transcend MTS970T-I M.2 (2280) 1 TB Internal SSD

P.O.A.

Transcend MTS970T-I M.2 (2280) 1 TB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model

MTS970T-I

Hard Drive Type

SSD

Internal/External

Internal

Industrial

Yes

Form Factor

M.2 (2280)

Interface

SATA III

Capacity

1 TB

Nand Type

3D TLC