Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Tractel 83782 Front Attachment Safety Harness, 150kg Max, M

RS Stock No.: 143-287Brand: TractelManufacturers Part No.: 83782
brand-logo
View all in Safety Harnesses

Technical documents

Specifications

Brand

Tractel

Harness Size

M

Harness Attachment Point

Front

Weight Capacity

150kg

Belt Included

No Belt

Adjustable Straps

Chest, Leg

Buckle Type

Pass Through

Harness Colour

Black, Blue

Fastener Material

Sternal, dorsal, Umbilical and 2 Lateral Attachment Points

Adjustable Leg Straps

Yes

Front Attachment

Yes

Stretchable Harness

No

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Tractel 83782 Front Attachment Safety Harness, 150kg Max, M

P.O.A.

Tractel 83782 Front Attachment Safety Harness, 150kg Max, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tractel

Harness Size

M

Harness Attachment Point

Front

Weight Capacity

150kg

Belt Included

No Belt

Adjustable Straps

Chest, Leg

Buckle Type

Pass Through

Harness Colour

Black, Blue

Fastener Material

Sternal, dorsal, Umbilical and 2 Lateral Attachment Points

Adjustable Leg Straps

Yes

Front Attachment

Yes

Stretchable Harness

No

Country of Origin

France