Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
±6.5V dc
Output Current
1 A, 300 mA
Input Voltage
8 → 29 V dc, 8 → 42 V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Efficiency
80%, 86%
Ripple And Noise
50mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Line Regulation
±0.2%
Width
7.5mm
Depth
10.2mm
Weight
1.9kg
MTBF
6000000h
Load Regulation
±0.4%
Length
11.7mm
Country of Origin
Taiwan, Province Of China
Product details
Traco 1A SIP Step Down Switching Regulator - TSRN-1 Series
TSRN-1 Series 1A step-down switching regulators with a wide input voltage range of up to 42 Vdc and a high efficiency of up to 95% which allows full load operation without the need for a heatsink or forced air cooling. These TSRN-1 Series 1A step-down switching regulators are suitable for positive and negative output circuits (please refer to table for additional data). Excellent line and load regulation and a low standby current makes these TSRN-1 switching regulators ideal for use in energy sensitive applications.
Input voltage range up to 42 VDC
Built in filter capacitors
No heat-sink required
Over-temperature and short circuit protection
Low standby current: 1 mA for <= 3.3 Vdc output models, 3 mA for >= 5.0 Vdc ouput models
SIP package fits existing TO-220 footprint
Pin compatible with LMxx linear regulators
₪ 127.48
₪ 127.48 Each (ex VAT)
₪ 149.15
₪ 149.15 Each (inc. VAT)
1
₪ 127.48
₪ 127.48 Each (ex VAT)
₪ 149.15
₪ 149.15 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | ₪ 127.48 |
5 - 9 | ₪ 123.09 |
10 - 24 | ₪ 118.38 |
25 - 49 | ₪ 113.36 |
50+ | ₪ 108.26 |
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
±6.5V dc
Output Current
1 A, 300 mA
Input Voltage
8 → 29 V dc, 8 → 42 V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Efficiency
80%, 86%
Ripple And Noise
50mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Line Regulation
±0.2%
Width
7.5mm
Depth
10.2mm
Weight
1.9kg
MTBF
6000000h
Load Regulation
±0.4%
Length
11.7mm
Country of Origin
Taiwan, Province Of China
Product details
Traco 1A SIP Step Down Switching Regulator - TSRN-1 Series
TSRN-1 Series 1A step-down switching regulators with a wide input voltage range of up to 42 Vdc and a high efficiency of up to 95% which allows full load operation without the need for a heatsink or forced air cooling. These TSRN-1 Series 1A step-down switching regulators are suitable for positive and negative output circuits (please refer to table for additional data). Excellent line and load regulation and a low standby current makes these TSRN-1 switching regulators ideal for use in energy sensitive applications.
Input voltage range up to 42 VDC
Built in filter capacitors
No heat-sink required
Over-temperature and short circuit protection
Low standby current: 1 mA for <= 3.3 Vdc output models, 3 mA for >= 5.0 Vdc ouput models
SIP package fits existing TO-220 footprint
Pin compatible with LMxx linear regulators