Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 30105C, 5V dc, 6A, 30W, 1 Output, 100 → 375 V dc, 85

RS Stock No.: 191-5155Brand: TRACOPOWERManufacturers Part No.: TPM 30105C
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

5V dc

Output Current

6A

Power Rating

30W

Number of Outputs

1

Input Voltage

100 → 375 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

120mm

Width

65mm

Depth

33mm

Efficiency

55 → 85%

Minimum Temperature

-25°C

Weight

380g

Maximum Temperature

+70°C

Country of Origin

Germany

Product details

Traco 5W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TPM Series

Products not recommended for new designs please refer to the alternative at the bottom of the page
Input 85-264Vac & 100-375Vdc
Short circuit and overload protection
Input power and over temperature protection
Low ripple and noise
High reliability SMT-design
100% burn in and final test
EMC immunity to EN50082-2
Safety class 2
Plastic case complies with UL94V-0
EMI complies with EN55011 class B and FCC-B

Approvals

UL recognised

Standards

EN60950, UL1950, IEC950

Stock information temporarily unavailable.

₪ 3,210.86

₪ 3,210.86 Each (ex VAT)

₪ 3,756.71

₪ 3,756.71 Each (inc. VAT)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 30105C, 5V dc, 6A, 30W, 1 Output, 100 → 375 V dc, 85

₪ 3,210.86

₪ 3,210.86 Each (ex VAT)

₪ 3,756.71

₪ 3,756.71 Each (inc. VAT)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 30105C, 5V dc, 6A, 30W, 1 Output, 100 → 375 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

5V dc

Output Current

6A

Power Rating

30W

Number of Outputs

1

Input Voltage

100 → 375 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

120mm

Width

65mm

Depth

33mm

Efficiency

55 → 85%

Minimum Temperature

-25°C

Weight

380g

Maximum Temperature

+70°C

Country of Origin

Germany

Product details

Traco 5W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TPM Series

Products not recommended for new designs please refer to the alternative at the bottom of the page
Input 85-264Vac & 100-375Vdc
Short circuit and overload protection
Input power and over temperature protection
Low ripple and noise
High reliability SMT-design
100% burn in and final test
EMC immunity to EN50082-2
Safety class 2
Plastic case complies with UL94V-0
EMI complies with EN55011 class B and FCC-B

Approvals

UL recognised

Standards

EN60950, UL1950, IEC950